


L78M24CDT-TR | |
|---|---|
DigiKey Part Number | 497-1213-2-ND - Tape & Reel (TR) 497-1213-1-ND - Cut Tape (CT) 497-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M24CDT-TR |
Description | IC REG LINEAR 24V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M24CDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 40V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 25 | 8,06320 Kč | 201,58 Kč |
| 100 | 7,02590 Kč | 702,59 Kč |
| 250 | 6,53372 Kč | 1 633,43 Kč |
| 500 | 6,23640 Kč | 3 118,20 Kč |
| 1 000 | 5,99199 Kč | 5 991,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,73380 Kč | 14 334,50 Kč |
| 5 000 | 5,57820 Kč | 27 891,00 Kč |
| 7 500 | 5,50027 Kč | 41 252,03 Kč |
| 12 500 | 5,41392 Kč | 67 674,00 Kč |
| 17 500 | 5,36345 Kč | 93 860,38 Kč |
| 25 000 | 5,31493 Kč | 132 873,25 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



