
2SCR533P5T100 | |
|---|---|
DigiKey Part Number | 2SCR533P5T100TR-ND - Tape & Reel (TR) 2SCR533P5T100CT-ND - Cut Tape (CT) 2SCR533P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR533P5T100 |
Description | TRANS NPN 50V 3A MPT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 320MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR533P5T100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 3V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 320MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR533PHZGT100 | Rohm Semiconductor | 99 | 846-2SCR533PHZGT100CT-ND | 3,46000 Kč | Parametric Equivalent |
| 2SC5964-TD-E | onsemi | 254 | 2SC5964-TD-EOSCT-ND | 2,66000 Kč | Similar |
| 2SC5964-TD-H | onsemi | 6 944 | 2SC5964-TD-HOSCT-ND | 2,91000 Kč | Similar |
| 2SD1624S-TD-E | onsemi | 1 867 | 2SD1624S-TD-EOSCT-ND | 3,28000 Kč | Similar |
| 2SD1624T-TD-E | onsemi | 1 590 | 2SD1624T-TD-EOSCT-ND | 3,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 10,05200 Kč | 100,52 Kč |
| 100 | 6,46730 Kč | 646,73 Kč |
| 500 | 4,92190 Kč | 2 460,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,42345 Kč | 4 423,45 Kč |
| 2 000 | 4,00395 Kč | 8 007,90 Kč |
| 3 000 | 3,79007 Kč | 11 370,21 Kč |
| 5 000 | 3,54956 Kč | 17 747,80 Kč |
| 7 000 | 3,40710 Kč | 23 849,70 Kč |
| 10 000 | 3,26862 Kč | 32 686,20 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |






