
2SC4027S-TL-E | |
|---|---|
DigiKey Part Number | 2SC4027S-TL-EOSTR-ND - Tape & Reel (TR) 2SC4027S-TL-EOSCT-ND - Cut Tape (CT) 2SC4027S-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4027S-TL-E |
Description | TRANS NPN 160V 1.5A TP-FA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 120MHz 1 W Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4027S-TL-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package TP-FA |
Vce Saturation (Max) @ Ib, Ic 450mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,43700 Kč | 194,37 Kč |
| 100 | 12,89080 Kč | 1 289,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 9,07274 Kč | 6 350,92 Kč |
| 1 400 | 8,28679 Kč | 11 601,51 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |






