
TK13P25D,RQ | |
|---|---|
DigiKey Part Number | 264-TK13P25D,RQTR-ND - Tape & Reel (TR) 264-TK13P25D,RQCT-ND - Cut Tape (CT) 264-TK13P25D,RQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK13P25D,RQ |
Description | PB-F POWER MOSFET TRANSISTOR DPA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 13A (Ta) 96W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 100 V |
FET Type | Power Dissipation (Max) 96W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 250mOhm @ 6.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 10 | 23,44200 Kč | 234,42 Kč |
| 100 | 15,67710 Kč | 1 567,71 Kč |
| 500 | 12,34688 Kč | 6 173,44 Kč |
| 1 000 | 11,27511 Kč | 11 275,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,37374 Kč | 20 747,48 Kč |
| 4 000 | 9,61579 Kč | 38 463,16 Kč |
| 6 000 | 9,22978 Kč | 55 378,68 Kč |
| 10 000 | 8,79610 Kč | 87 961,00 Kč |
| 14 000 | 8,53939 Kč | 119 551,46 Kč |
| 20 000 | 8,44648 Kč | 168 929,60 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |



