Bipolar (BJT) Transistor NPN 60 V 3 A 200MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5824T100Q

DigiKey Part Number
2SC5824T100QTR-ND - Tape & Reel (TR)
2SC5824T100QCT-ND - Cut Tape (CT)
2SC5824T100QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5824T100Q
Description
TRANS NPN 60V 3A MPT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 200MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SC5824T100Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 2V
Power - Max
2 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1012,28400 Kč122,84 Kč
1007,99600 Kč799,60 Kč
5006,14612 Kč3 073,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,54998 Kč5 549,98 Kč
2 0005,04824 Kč10 096,48 Kč
3 0004,79244 Kč14 377,32 Kč
5 0004,50504 Kč22 525,20 Kč
7 0004,33477 Kč30 343,39 Kč
10 0004,16928 Kč41 692,80 Kč
25 0003,85838 Kč96 459,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč