


PBSS4350X,135 | |
|---|---|
DigiKey Part Number | 1727-5357-2-ND - Tape & Reel (TR) 1727-5357-1-ND - Cut Tape (CT) 1727-5357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4350X,135 |
Description | TRANS NPN 50V 3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 1.6 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4350X,135 Models |
Category | Power - Max 1.6 W |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 370mV @ 300mA, 3A | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DNLS350Y-13 | Diodes Incorporated | 7 893 | DNLS350YDICT-ND | 13,02000 Kč | Direct |
| 2SC5824T100R | Rohm Semiconductor | 224 | 2SC5824T100RCT-ND | 21,00000 Kč | Similar |
| 2SC5964-TD-E | onsemi | 429 | 2SC5964-TD-EOSCT-ND | 18,06000 Kč | Similar |
| 2SC5964-TD-H | onsemi | 6 944 | 2SC5964-TD-HOSCT-ND | 19,74000 Kč | Similar |
| 2SCR533PHZGT100 | Rohm Semiconductor | 99 | 846-2SCR533PHZGT100CT-ND | 23,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


