
1SS355VMFHTE-17 | |
|---|---|
DigiKey Part Number | 1SS355VMFHTE-17TR-ND - Tape & Reel (TR) 1SS355VMFHTE-17CT-ND - Cut Tape (CT) 1SS355VMFHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS355VMFHTE-17 |
Description | DIODE STANDARD 80V 100MA UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 500mV, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 Kč | 6,04 Kč |
| 10 | 3,66600 Kč | 36,66 Kč |
| 100 | 2,28920 Kč | 228,92 Kč |
| 500 | 1,68724 Kč | 843,62 Kč |
| 1 000 | 1,49226 Kč | 1 492,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17814 Kč | 3 534,42 Kč |
| 6 000 | 1,04150 Kč | 6 249,00 Kč |
| 9 000 | 0,99155 Kč | 8 923,95 Kč |
| 15 000 | 0,95332 Kč | 14 299,80 Kč |
| 21 000 | 0,93906 Kč | 19 720,26 Kč |
| 30 000 | 0,89756 Kč | 26 926,80 Kč |
| 75 000 | 0,84278 Kč | 63 208,50 Kč |
| 150 000 | 0,75015 Kč | 112 522,50 Kč |
| Unit Price without VAT: | 6,04000 Kč |
|---|---|
| Unit Price with VAT: | 7,30840 Kč |













