
UDZVFHTE-1710B | |
|---|---|
DigiKey Part Number | UDZVFHTE-1710BTR-ND - Tape & Reel (TR) UDZVFHTE-1710BCT-ND - Cut Tape (CT) UDZVFHTE-1710BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1710B |
Description | DIODE ZENER 10V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±2.2% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1710B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,22370 Kč | 222,37 Kč |
| 500 | 1,63784 Kč | 818,92 Kč |
| 1 000 | 1,44739 Kč | 1 447,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,24728 Kč | 3 741,84 Kč |
| 6 000 | 1,09715 Kč | 6 582,90 Kč |
| 9 000 | 1,09358 Kč | 9 842,22 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


