Diode 80 V 100mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS355VMTE-17

DigiKey Part Number
1SS355VMTE-17TR-ND - Tape & Reel (TR)
1SS355VMTE-17CT-ND - Cut Tape (CT)
1SS355VMTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS355VMTE-17
Description
DIODE STANDARD 80V 100MA UMD2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
1SS355VMTE-17 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
UMD2
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 704 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,56200 Kč25,62 Kč
1001,58110 Kč158,11 Kč
5001,15028 Kč575,14 Kč
1 0001,01084 Kč1 010,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,83250 Kč2 497,50 Kč
6 0000,74239 Kč4 454,34 Kč
9 0000,69639 Kč6 267,51 Kč
15 0000,64464 Kč9 669,60 Kč
21 0000,61396 Kč12 893,16 Kč
30 0000,58412 Kč17 523,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč