
SN74LVT125D | |
|---|---|
DigiKey Part Number | 296-1249-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVT125D |
Description | IC BUFF 2.7V/3.6V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT125D Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,85300 Kč | 158,53 Kč |
| 50 | 13,38840 Kč | 669,42 Kč |
| 100 | 12,62400 Kč | 1 262,40 Kč |
| 250 | 11,81600 Kč | 2 954,00 Kč |
| 500 | 11,33010 Kč | 5 665,05 Kč |
| 1 000 | 10,92967 Kč | 10 929,67 Kč |
| 2 500 | 10,50698 Kč | 26 267,45 Kč |
| 5 000 | 10,25223 Kč | 51 261,15 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |










