
DAC5578SRGER | |
|---|---|
DigiKey Part Number | 296-49162-2-ND - Tape & Reel (TR) 296-49162-1-ND - Cut Tape (CT) 296-49162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5578SRGER |
Description | IC DAC 8BIT V-OUT 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5578SRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.01, ±0.01 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| 10 | 125,71500 Kč | 1 257,15 Kč |
| 25 | 116,51360 Kč | 2 912,84 Kč |
| 100 | 106,39270 Kč | 10 639,27 Kč |
| 250 | 101,57068 Kč | 25 392,67 Kč |
| 500 | 98,66330 Kč | 49 331,65 Kč |
| 1 000 | 96,27079 Kč | 96 270,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 93,31560 Kč | 279 946,80 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |










