
24AA64T-I/MC | |
|---|---|
DigiKey Part Number | 24AA64T-I/MCTR-ND - Tape & Reel (TR) 24AA64T-I/MCCT-ND - Cut Tape (CT) 24AA64T-I/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24AA64T-I/MC |
Description | IC EEPROM 64KBIT I2C 400KHZ 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24AA64T-I/MC Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DFN (2x3) |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24FC64-I/MC | Microchip Technology | 1 781 | 24FC64-I/MC-ND | 9,66000 Kč | Similar |
| M24C64-DFMC6TG | STMicroelectronics | 3 570 | 497-16069-1-ND | 11,34000 Kč | Similar |
| M24C64-DRMF3TG/K | STMicroelectronics | 19 470 | 497-15363-1-ND | 19,32000 Kč | Similar |
| M24C64-FMC6TG | STMicroelectronics | 41 | 497-15761-1-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 12,64080 Kč | 41 714,64 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











