
ADCMP604BKSZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADCMP604BKSZ-R2TR-ND - Tape & Reel (TR) 505-ADCMP604BKSZ-R2CT-ND - Cut Tape (CT) 505-ADCMP604BKSZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP604BKSZ-R2 |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, LVDS, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP604BKSZ-R2 Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 21mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 50dB CMRR, 50dB PSRR |
Part Status Active | Propagation Delay (Max) 3ns |
Type Standard (General Purpose) | Hysteresis 100µV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Complementary, LVDS, Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 3V | Supplier Device Package SC-70-6 |
Current - Input Bias (Max) 5µA @ 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,54000 Kč | 196,54 Kč |
| 10 | 152,88600 Kč | 1 528,86 Kč |
| 25 | 141,97160 Kč | 3 549,29 Kč |
| 100 | 129,96290 Kč | 12 996,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 124,23760 Kč | 31 059,40 Kč |
| 500 | 120,78764 Kč | 60 393,82 Kč |
| 750 | 119,05949 Kč | 89 294,62 Kč |
| 1 250 | 117,14532 Kč | 146 431,65 Kč |
| 1 750 | 116,02667 Kč | 203 046,67 Kč |
| Unit Price without VAT: | 196,54000 Kč |
|---|---|
| Unit Price with VAT: | 237,81340 Kč |







