
SN74LVC14AD | |
|---|---|
DigiKey Part Number | 296-1699-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC14AD |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.15V ~ 0.8V | |
Input Logic Level - High | 1.3V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 50 | 12,50220 Kč | 625,11 Kč |
| 100 | 11,77990 Kč | 1 177,99 Kč |
| 250 | 11,01976 Kč | 2 754,94 Kč |
| 500 | 10,56116 Kč | 5 280,58 Kč |
| 1 000 | 10,18361 Kč | 10 183,61 Kč |
| 2 500 | 9,78482 Kč | 24 462,05 Kč |
| 5 000 | 9,54456 Kč | 47 722,80 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |










