


LP2981-50DBVR | |
|---|---|
DigiKey Part Number | 296-22750-2-ND - Tape & Reel (TR) 296-22750-1-ND - Cut Tape (CT) 296-22750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981-50DBVR |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981-50DBVR Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 25 | 7,20640 Kč | 180,16 Kč |
| 100 | 6,27210 Kč | 627,21 Kč |
| 250 | 5,82484 Kč | 1 456,21 Kč |
| 500 | 5,55524 Kč | 2 777,62 Kč |
| 1 000 | 5,33307 Kč | 5 333,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,05884 Kč | 15 176,52 Kč |
| 6 000 | 4,92463 Kč | 29 547,78 Kč |
| 9 000 | 4,85742 Kč | 43 716,78 Kč |
| 15 000 | 4,78295 Kč | 71 744,25 Kč |
| 21 000 | 4,73941 Kč | 99 527,61 Kč |
| 30 000 | 4,69755 Kč | 140 926,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |











