
SN74LVC00AD | |
|---|---|
DigiKey Part Number | 296-1694-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC00AD |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00AD Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX00DG | onsemi | 701 | MC74LCX00DGOS-ND | 6,13909 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 50 | 13,24560 Kč | 662,28 Kč |
| 100 | 12,48750 Kč | 1 248,75 Kč |
| 250 | 11,68916 Kč | 2 922,29 Kč |
| 500 | 11,20706 Kč | 5 603,53 Kč |
| 1 000 | 10,81040 Kč | 10 810,40 Kč |
| 2 500 | 10,39149 Kč | 25 978,72 Kč |
| 5 000 | 10,13901 Kč | 50 695,05 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |










