
8054-440-S-5 | |
|---|---|
DigiKey Part Number | 1772-3647-ND |
Manufacturer | |
Manufacturer Product Number | 8054-440-S-5 |
Description | HANDLE STEEL MTG CTR 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.625" (15.88mm) | |
Length - Center to Center | 1.000" (25.40mm) | |
Thread/Screw/Hole Size | #4-40 | |
Material | Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 5 | 155,89000 Kč | 779,45 Kč |
| 10 | 146,94400 Kč | 1 469,44 Kč |
| 25 | 136,55400 Kč | 3 413,85 Kč |
| 50 | 129,64580 Kč | 6 482,29 Kč |
| 100 | 123,46610 Kč | 12 346,61 Kč |
| 250 | 116,27432 Kč | 29 068,58 Kč |
| 500 | 111,48510 Kč | 55 742,55 Kč |
| 1 000 | 107,18975 Kč | 107 189,75 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |










