4 Circuit IC Switch 1:1 10Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5413BRUZ

DigiKey Part Number
505-ADG5413BRUZ-ND
Manufacturer
Manufacturer Product Number
ADG5413BRUZ
Description
IC SW SPST-NO/NCX4 10OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5413BRUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
187ns, 138ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
160MHz
Packaging
Tube
Charge Injection
310pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
17pF, 17pF
Switch Circuit
SPST - NO/NC
Current - Leakage (IS(off)) (Max)
250pA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-70dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
10Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
9V ~ 40V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±9V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5413BFBRUZAnalog Devices Inc.199505-ADG5413BFBRUZ-ND256,94000 KčSimilar
DG456EQ-T1-E3Vishay Siliconix1 358DG456EQ-T1-E3CT-ND89,26000 KčSimilar
MAX314LCUE+Analog Devices Inc./Maxim Integrated1 634MAX314LCUE+-ND297,40000 KčSimilar
MAX314LEUE+Analog Devices Inc./Maxim Integrated17MAX314LEUE+-ND323,89000 KčSimilar
MAX314LEUE+TAnalog Devices Inc./Maxim Integrated1 950175-MAX314LEUE+TCT-ND323,89000 KčSimilar
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1149,74000 Kč149,74 Kč
10115,39300 Kč1 153,93 Kč
9697,61021 Kč9 370,58 Kč
19294,06266 Kč18 060,03 Kč
28892,28632 Kč26 578,46 Kč
57689,68082 Kč51 656,15 Kč
1 05687,78329 Kč92 699,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:149,74000 Kč
Unit Price with VAT:181,18540 Kč