
ADG5413BFBRUZ | |
|---|---|
DigiKey Part Number | 505-ADG5413BFBRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG5413BFBRUZ |
Description | IC SW SPST-NO/NC 11.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 11.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5413BFBRUZ Models |
Category | Switch Time (Ton, Toff) (Max) 500ns, 515ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 270MHz |
Packaging Tube | Charge Injection -640pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 12pF, 11pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 11.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 50mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 8V ~ 44V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±5V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,94000 Kč | 256,94 Kč |
| 10 | 201,58900 Kč | 2 015,89 Kč |
| 96 | 172,96375 Kč | 16 604,52 Kč |
| 192 | 167,25896 Kč | 32 113,72 Kč |
| 288 | 164,40073 Kč | 47 347,41 Kč |
| 576 | 160,20863 Kč | 92 280,17 Kč |
| 1 056 | 157,15567 Kč | 165 956,39 Kč |
| Unit Price without VAT: | 256,94000 Kč |
|---|---|
| Unit Price with VAT: | 310,89740 Kč |

