Similar
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



SN74HCT374DW | |
|---|---|
DigiKey Part Number | 296-1209-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT374DW |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT374DW Models |
Category | Max Propagation Delay @ V, Max CL 25ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT374DWR | Texas Instruments | 100 469 | 296-1209-1-ND | 17,01000 Kč | Similar |
| SN74HCT574DWR | Texas Instruments | 9 484 | 296-14871-1-ND | 16,80000 Kč | Parametric Equivalent |
| MM74HCT374WM | onsemi | 110 | MM74HCT374WMFS-ND | 16,80000 Kč | Direct |
| MM74HCT374WMX | onsemi | 0 | MM74HCT374WMXCT-ND | 34,65000 Kč | Direct |
| 74HCT374D,653 | Nexperia USA Inc. | 7 | 1727-6354-1-ND | 11,55000 Kč | Similar |





