20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT374D,653

DigiKey Part Number
1727-6354-2-ND - Tape & Reel (TR)
1727-6354-1-ND - Cut Tape (CT)
1727-6354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT374D,653
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74HCT374D,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
44 MHz
Max Propagation Delay @ V, Max CL
32ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 897
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,56192 Kč13 123,84 Kč
4 0006,37178 Kč25 487,12 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
1010,25100 Kč102,51 Kč
508,51260 Kč425,63 Kč
1007,98010 Kč798,01 Kč
Digi-Reel®
QuantityUnit PriceExt Price
114,36000 Kč14,36 Kč
1010,13300 Kč101,33 Kč
508,41400 Kč420,70 Kč
1007,88760 Kč788,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:14,36000 Kč
Unit Price with VAT:17,37560 Kč