Direct
Parametric Equivalent
Upgrade
Upgrade
Similar
Parametric Equivalent

SN74HC112D | |
|---|---|
DigiKey Part Number | 296-8215-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC112D |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC112D Models |
Category | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type JK Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC112DR | Texas Instruments | 0 | 296-14829-1-ND | 13,23000 Kč | Direct |
| SN74HC112DT | Texas Instruments | 679 | 296-SN74HC112DTCT-ND | 20,79000 Kč | Parametric Equivalent |
| MC74HC112ADG | onsemi | 40 | MC74HC112ADG-ND | 10,08000 Kč | Upgrade |
| MC74HC112ADR2G | onsemi | 179 178 | MC74HC112ADR2GOSCT-ND | 9,87000 Kč | Upgrade |
| 74HC112D,653 | Nexperia USA Inc. | 0 | 1727-6577-1-ND | 8,82000 Kč | Similar |




