


MC74HC112ADR2G | |
|---|---|
DigiKey Part Number | MC74HC112ADR2GOSTR-ND - Tape & Reel (TR) MC74HC112ADR2GOSCT-ND - Cut Tape (CT) MC74HC112ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC112ADR2G |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC112ADR2G Models |
Category | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 6,14840 Kč | 153,71 Kč |
| 100 | 5,33350 Kč | 533,35 Kč |
| 250 | 4,94628 Kč | 1 236,57 Kč |
| 500 | 4,71238 Kč | 2 356,19 Kč |
| 1 000 | 4,54607 Kč | 4 546,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,31677 Kč | 10 791,92 Kč |
| 5 000 | 4,19422 Kč | 20 971,10 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

