Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

74HC112D,653 | |
|---|---|
DigiKey Part Number | 1727-6577-2-ND - Tape & Reel (TR) 1727-6577-1-ND - Cut Tape (CT) 1727-6577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC112D,653 |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type JK Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 71 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC112M96 | Texas Instruments | 406 | 296-12777-1-ND | 13,44000 Kč | Upgrade |
| CD74HC112MT | Texas Instruments | 6 107 | 296-CD74HC112MTCT-ND | 26,04000 Kč | Upgrade |
| MC74HC112ADG | onsemi | 40 | MC74HC112ADG-ND | 10,08000 Kč | Similar |
| MC74HC112ADR2G | onsemi | 179 178 | MC74HC112ADR2GOSCT-ND | 9,87000 Kč | Similar |
| SN74HC112D | Rochester Electronics, LLC | 1 000 | 2156-SN74HC112D-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 25 | 5,42600 Kč | 135,65 Kč |
| 100 | 4,69730 Kč | 469,73 Kč |
| 250 | 4,34912 Kč | 1 087,28 Kč |
| 500 | 4,13954 Kč | 2 069,77 Kč |
| 1 000 | 3,96778 Kč | 3 967,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,78443 Kč | 9 461,08 Kč |
| 5 000 | 3,67452 Kč | 18 372,60 Kč |
| 7 500 | 3,61947 Kč | 27 146,03 Kč |
| 12 500 | 3,55851 Kč | 44 481,38 Kč |
| 17 500 | 3,52285 Kč | 61 649,88 Kč |
| 25 000 | 3,48860 Kč | 87 215,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



