
SN74HC112DT | |
|---|---|
DigiKey Part Number | 296-SN74HC112DTTR-ND - Tape & Reel (TR) 296-SN74HC112DTCT-ND - Cut Tape (CT) 296-SN74HC112DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC112DT |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC112DT Models |
Category | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type JK Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC112DR | Texas Instruments | 0 | 296-14829-1-ND | 13,23000 Kč | Parametric Equivalent |
| SN74HC112DT | Texas Instruments | 679 | 296-SN74HC112DTCT-ND | 20,79000 Kč | Parametric Equivalent |
| MC74HC112ADG | onsemi | 40 | MC74HC112ADG-ND | 10,08000 Kč | Upgrade |
| MC74HC112ADR2G | onsemi | 179 178 | MC74HC112ADR2GOSCT-ND | 9,87000 Kč | Upgrade |
| 74HC112D,653 | Nexperia USA Inc. | 0 | 1727-6577-1-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 13,44720 Kč | 336,18 Kč |
| 100 | 11,84920 Kč | 1 184,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,08360 Kč | 2 770,90 Kč |
| 500 | 10,62288 Kč | 5 311,44 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

