Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

SN74AHCT125D | |
|---|---|
DigiKey Part Number | 296-4652-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT125D |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT125D Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT125DR | Texas Instruments | 2 257 | 296-4652-1-ND | 0,39000 Kč | Direct |
| MC74VHCT125ADR2G | onsemi | 9 550 | MC74VHCT125ADR2GOSCT-ND | 0,30000 Kč | Direct |
| 74AHCT125D,118 | Nexperia USA Inc. | 234 | 1727-7293-1-ND | 0,32000 Kč | Upgrade |
| 74AHCT125D-Q100,11 | Nexperia USA Inc. | 0 | 1727-74AHCT125D-Q100,11TR-ND | 0,14934 Kč | Upgrade |
| 74VHCT125D,118 | Nexperia USA Inc. | 0 | 1727-6722-1-ND | 0,40000 Kč | Upgrade |







