Direct
Similar
Similar
Similar
Similar

74AHCT125D-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74AHCT125D-Q100,11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT125D-Q100,11 |
Description | IC BUFF 4.5V/5.5V 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT125ADR2G | onsemi | 9 550 | MC74VHCT125ADR2GOSCT-ND | 7,35000 Kč | Direct |
| MC74VHC125DR2G | onsemi | 5 766 | MC74VHC125DR2GOSCT-ND | 7,14000 Kč | Similar |
| SN74AHCT125D | Rochester Electronics, LLC | 11 173 | 2156-SN74AHCT125D-ND | 18,89821 Kč | Similar |
| SN74AHCT125DG4 | Texas Instruments | 0 | SN74AHCT125DG4-ND | 10,35726 Kč | Similar |
| SN74AHCT125DR | Texas Instruments | 2 257 | 296-4652-1-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,68960 Kč | 9 224,00 Kč |
| 5 000 | 3,58196 Kč | 17 909,80 Kč |
| 7 500 | 3,52808 Kč | 26 460,60 Kč |
| 12 500 | 3,46835 Kč | 43 354,38 Kč |
| 17 500 | 3,43345 Kč | 60 085,38 Kč |
| 25 000 | 3,39987 Kč | 84 996,75 Kč |
| 62 500 | 3,32760 Kč | 207 975,00 Kč |
| Unit Price without VAT: | 3,68960 Kč |
|---|---|
| Unit Price with VAT: | 4,46442 Kč |



