
PCA9548ADB | |
|---|---|
DigiKey Part Number | 296-33509-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9548ADB |
Description | IC INTERFACE SPECIALIZED 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9548ADB Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Packaging Tube | Supplier Device Package 24-SSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,15400 Kč | 461,54 Kč |
| 60 | 39,33633 Kč | 2 360,18 Kč |
| 120 | 37,49192 Kč | 4 499,03 Kč |
| 300 | 35,54610 Kč | 10 663,83 Kč |
| 540 | 34,53665 Kč | 18 649,79 Kč |
| 1 020 | 33,61676 Kč | 34 289,10 Kč |
| 2 520 | 32,56181 Kč | 82 055,76 Kč |
| 5 040 | 31,91671 Kč | 160 860,22 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |










