Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| OPA2704UA | |
|---|---|
| DigiKey Part Number | OPA2704UA-ND | 
| Manufacturer | |
| Manufacturer Product Number | OPA2704UA | 
| Description | IC CMOS 2 CIRCUIT 8SOIC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | OPA2704UA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 2 | |
| Output Type | Rail-to-Rail | |
| Slew Rate | 3V/µs | |
| Gain Bandwidth Product | 3 MHz | |
| Current - Input Bias | 1 pA | |
| Voltage - Input Offset | 160 µV | |
| Current - Supply | 160µA (x2 Channels) | |
| Current - Output / Channel | 10 mA | |
| Voltage - Supply Span (Min) | 4 V | |
| Voltage - Supply Span (Max) | 12 V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 167,70000 Kč | 167,70 Kč | 
| 10 | 129,89200 Kč | 1 298,92 Kč | 
| 75 | 111,88080 Kč | 8 391,06 Kč | 
| 150 | 107,69460 Kč | 16 154,19 Kč | 
| 300 | 104,24847 Kč | 31 274,54 Kč | 
| 525 | 101,91651 Kč | 53 506,17 Kč | 
| 1 050 | 99,49290 Kč | 104 467,55 Kč | 
| Unit Price without VAT: | 167,70000 Kč | 
|---|---|
| Unit Price with VAT: | 202,91700 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic