BZX85C5V1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 39 291
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 58 699
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 16,80000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 22 168
Unit Price: 16,38000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 65,32054 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 3,28497 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 103,15452 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 129,99440 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 162,65552 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 3,24700 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 948
Unit Price: 6,72000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 991
Unit Price: 6,09000 Kč
Datasheet
Zener Diode 5.1 V 1 W ±6% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C5V1

DigiKey Part Number
BZX85C5V1FS-ND
Manufacturer
Manufacturer Product Number
BZX85C5V1
Description
DIODE ZENER 5.1V 1W DO41
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±6% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4733Aonsemi39 2911N4733AFS-ND5,46000 KčSimilar
1N5231Bonsemi58 6991N5231B-ND3,36000 KčSimilar
1N5338BRLGonsemi01N5338BRLGOSCT-ND16,80000 KčSimilar
BZX85C5V1-TRVishay General Semiconductor - Diodes Division22 168BZX85C5V1-GICT-ND16,38000 KčDirect
1N5918AGMicrochip Technology0150-1N5918AG-ND65,32054 KčSimilar
Obsolete
Marketplace Stock: 17 190 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

17 190In Stock
Ships from Rochester Electronics, LLC