
1N5918B3P-TP | |
|---|---|
DigiKey Part Number | 353-1N5918B3P-TP-ND |
Manufacturer | |
Manufacturer Product Number | 1N5918B3P-TP |
Description | DIODE ZENER 5.1V 3W DO41 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,28497 Kč | 16 424,85 Kč |
| Unit Price without VAT: | 3,28497 Kč |
|---|---|
| Unit Price with VAT: | 3,97481 Kč |

