
BZX85C5V1-TR | |
|---|---|
DigiKey Part Number | BZX85C5V1-GITR-ND - Tape & Reel (TR) BZX85C5V1-GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C5V1-TR |
Description | DIODE ZENER 5.1V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1.5 V |
Mfr | Operating Temperature 175°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5231 | Microchip Technology | 201 | 150-1N5231-ND | 53,33000 Kč | Similar |
| 1N5523D-1 | Microchip Technology | 138 | 150-1N5523D-1-ND | 111,50000 Kč | Similar |
| 1N751 | Microchip Technology | 140 | 1N751-ND | 42,42000 Kč | Similar |
| 1N751A | Microchip Technology | 959 | 150-1N751A-ND | 42,63000 Kč | Similar |
| 1N751A-1E3 | Microchip Technology | 363 | 150-1N751A-1E3-ND | 46,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 100 | 6,55560 Kč | 655,56 Kč |
| 500 | 4,98786 Kč | 2 493,93 Kč |
| 1 000 | 4,48181 Kč | 4 481,81 Kč |
| 2 000 | 4,05598 Kč | 8 111,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,59456 Kč | 17 972,80 Kč |
| 10 000 | 3,30931 Kč | 33 093,10 Kč |
| 15 000 | 3,16399 Kč | 47 459,85 Kč |
| 25 000 | 3,00071 Kč | 75 017,75 Kč |
| 35 000 | 2,90403 Kč | 101 641,05 Kč |
| 50 000 | 2,81009 Kč | 140 504,50 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



