
BZX85C5V1-TAP | |
|---|---|
DigiKey Part Number | BZX85C5V1-TAPGICT-ND - Cut Tape (CT) BZX85C5V1-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C5V1-TAP |
Description | DIODE ZENER 5.1V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C5V1-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1.5 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 100 | 6,45900 Kč | 645,90 Kč |
| 500 | 4,91102 Kč | 2 455,51 Kč |
| 1 000 | 4,41189 Kč | 4 411,89 Kč |
| 2 000 | 3,99141 Kč | 7 982,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,53606 Kč | 17 680,30 Kč |
| 10 000 | 3,25450 Kč | 32 545,00 Kč |
| 15 000 | 3,11109 Kč | 46 666,35 Kč |
| 25 000 | 2,94992 Kč | 73 748,00 Kč |
| 35 000 | 2,85450 Kč | 99 907,50 Kč |
| 50 000 | 2,76178 Kč | 138 089,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |




