Similar
Similar
Similar

1N5338BRLG | |
|---|---|
DigiKey Part Number | 1N5338BRLGOSTR-ND - Tape & Reel (TR) 1N5338BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5338BRLG |
Description | DIODE ZENER 5.1V 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5338BRLG Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5918AE3/TR13 | Microchip Technology | 0 | 1N5918AE3/TR13-ND | 18,05828 Kč | Similar |
| 1N6637 | Microchip Technology | 0 | 1N6637-ND | 283,05510 Kč | Similar |
| BZV85-C5V1,113 | Nexperia USA Inc. | 3 948 | 1727-1523-1-ND | 6,72000 Kč | Similar |
| BZV85-C5V1,133 | Nexperia USA Inc. | 4 989 | 1727-1934-1-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 100 | 6,67110 Kč | 667,11 Kč |
| 500 | 5,07942 Kč | 2 539,71 Kč |
| 1 000 | 4,56560 Kč | 4 565,60 Kč |
| 2 000 | 4,13304 Kč | 8 266,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,48982 Kč | 13 959,28 Kč |
| 8 000 | 3,20624 Kč | 25 649,92 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |









