1N6637 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9 763
Unit Price: 6,72000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4 239
Unit Price: 35,70000 Kč
Datasheet
Zener Diode 5.1 V 5 W ±5% Through Hole E, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6637

DigiKey Part Number
1N6637-ND
Manufacturer
Manufacturer Product Number
1N6637
Description
DIODE ZENER 5.1V 5W E-AXIAL
Customer Reference
Detailed Description
Zener Diode 5.1 V 5 W ±5% Through Hole E, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
E, Axial
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
400 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4733A,133Nexperia USA Inc.9 7631727-1938-1-ND6,72000 KčSimilar
CZ5338B TR PBFREECentral Semiconductor Corp4 2391514-CZ5338BTRPBFREECT-ND35,70000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100283,05510 Kč28 305,51 Kč
Unit Price without VAT:283,05510 Kč
Unit Price with VAT:342,49667 Kč