
0451.100MRL | |
|---|---|
DigiKey Part Number | F3650TR-ND - Tape & Reel (TR) F3650CT-ND - Cut Tape (CT) F3650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451.100MRL |
Description | FUSE BRD MT 100MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451.100MRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.00138 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 3.1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-2410FP010T-2 | Bourns Inc. | 1 894 | SF-2410FP010T-2CT-ND | 120,34000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,87000 Kč | 108,87 Kč |
| 5 | 90,30400 Kč | 451,52 Kč |
| 10 | 83,31800 Kč | 833,18 Kč |
| 50 | 69,11100 Kč | 3 455,55 Kč |
| 100 | 63,74280 Kč | 6 374,28 Kč |
| 250 | 57,24920 Kč | 14 312,30 Kč |
| 500 | 52,75274 Kč | 26 376,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,01090 Kč | 42 010,90 Kč |
| Unit Price without VAT: | 108,87000 Kč |
|---|---|
| Unit Price with VAT: | 131,73270 Kč |










