
0451.500NRL | |
|---|---|
DigiKey Part Number | F5964TR-ND - Tape & Reel (TR) F5964CT-ND - Cut Tape (CT) F5964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451.500NRL |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451.500NRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0795 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 5 | 42,79600 Kč | 213,98 Kč |
| 10 | 39,47900 Kč | 394,79 Kč |
| 50 | 32,75140 Kč | 1 637,57 Kč |
| 100 | 30,21540 Kč | 3 021,54 Kč |
| 250 | 27,14804 Kč | 6 787,01 Kč |
| 500 | 25,02702 Kč | 12 513,51 Kč |
| 1 000 | 23,06034 Kč | 23 060,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,48319 Kč | 92 415,95 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |





