500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154.500DRL

DigiKey Part Number
F6776TR-ND - Tape & Reel (TR)
F6776CT-ND - Cut Tape (CT)
F6776DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154.500DRL
Description
FUSE BRD MT 500MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154.500DRL Models
Product Attributes
Filter Similar Products
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.0795
Part Status
Active
Approval Agency
UL
Mounting Type
Requires Holder, Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Color
Black
Current Rating (Amps)
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.42 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,63000 Kč101,63 Kč
584,20200 Kč421,01 Kč
1077,71400 Kč777,14 Kč
5064,45540 Kč3 222,77 Kč
10059,44950 Kč5 944,95 Kč
25053,39624 Kč13 349,06 Kč
50049,20546 Kč24 602,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50038,88297 Kč58 324,46 Kč
Manufacturers Standard Package
Unit Price without VAT:101,63000 Kč
Unit Price with VAT:122,97230 Kč
Alternate Color
FUSE BRD MT 500MA 125VAC/VDC SMD
In-Stock: 11425
Unit Price: 101,63000 Kč