1N5918AE3/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 10 981
Unit Price: 6,09000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 763
Unit Price: 6,72000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 15,54000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 16,80000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 948
Unit Price: 6,72000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 989
Unit Price: 6,09000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 005
Unit Price: 3,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 359
Unit Price: 3,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 745
Unit Price: 3,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 23 680
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 19 739
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 391
Unit Price: 3,36000 Kč
Datasheet
Zener Diode 5.1 V 1.5 W ±10% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5918AE3/TR13

DigiKey Part Number
1N5918AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5918AE3/TR13
Description
DIODE ZENER 5.1V 1.5W DO204AL
Customer Reference
Detailed Description
Zener Diode 5.1 V 1.5 W ±10% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.5 W
Base Product Number
Impedance (Max) (Zzt)
4 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4733A,113Nexperia USA Inc.10 9811727-2761-1-ND6,09000 KčSimilar
1N4733A,133Nexperia USA Inc.9 7631727-1938-1-ND6,72000 KčSimilar
1N5338BGonsemi01N5338BGOS-ND15,54000 KčSimilar
1N5338BRLGonsemi01N5338BRLGOSCT-ND16,80000 KčSimilar
BZV85-C5V1,113Nexperia USA Inc.3 9481727-1523-1-ND6,72000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes