
BZX79-C5V1,113 | |
|---|---|
DigiKey Part Number | 1727-2933-2-ND - Tape & Reel (TR) 1727-2933-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C5V1,113 |
Description | DIODE ZENER 5.1V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C5V1,113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 1,15910 Kč | 115,91 Kč |
| 500 | 0,83824 Kč | 419,12 Kč |
| 1 000 | 0,73346 Kč | 733,46 Kč |
| 2 000 | 0,64506 Kč | 1 290,12 Kč |
| 5 000 | 0,54880 Kč | 2 744,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48911 Kč | 4 891,10 Kč |
| 20 000 | 0,43880 Kč | 8 776,00 Kč |
| 30 000 | 0,41312 Kč | 12 393,60 Kč |
| 50 000 | 0,38425 Kč | 19 212,50 Kč |
| 70 000 | 0,36714 Kč | 25 699,80 Kč |
| 100 000 | 0,35050 Kč | 35 050,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |





