
BZX79-B5V6,113 | |
|---|---|
DigiKey Part Number | 1727-2112-2-ND - Tape & Reel (TR) 1727-2112-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B5V6,113 |
Description | DIODE ZENER 5.6V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,48880 Kč | 148,88 Kč |
| 500 | 1,08266 Kč | 541,33 Kč |
| 1 000 | 0,95037 Kč | 950,37 Kč |
| 2 000 | 0,83866 Kč | 1 677,32 Kč |
| 5 000 | 0,71733 Kč | 3 586,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,64210 Kč | 6 421,00 Kč |
| 20 000 | 0,57873 Kč | 11 574,60 Kč |
| 30 000 | 0,54641 Kč | 16 392,30 Kč |
| 50 000 | 0,51007 Kč | 25 503,50 Kč |
| 70 000 | 0,48854 Kč | 34 197,80 Kč |
| 100 000 | 0,46760 Kč | 46 760,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




