


UF5402-E3/54 | |
|---|---|
DigiKey Part Number | UF5402-E3/54GITR-ND - Tape & Reel (TR) UF5402-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF5402-E3/54 |
Description | DIODE STANDARD 200V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | UF5402-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,75900 Kč | 197,59 Kč |
| 100 | 13,09440 Kč | 1 309,44 Kč |
| 500 | 10,23190 Kč | 5 115,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 8,91680 Kč | 12 483,52 Kč |
| 2 800 | 8,20392 Kč | 22 970,98 Kč |
| 4 200 | 7,84065 Kč | 32 930,73 Kč |
| 7 000 | 7,43251 Kč | 52 027,57 Kč |
| 9 800 | 7,19087 Kč | 70 470,53 Kč |
| 14 000 | 6,95605 Kč | 97 384,70 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |




