
UF5402 | |
|---|---|
DigiKey Part Number | 4878-UF5402CT-ND - Cut Tape (CT) 4878-UF5402TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF5402 |
Description | DIODE STANDARD 200V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | UF5402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 3,67260 Kč | 367,26 Kč |
| 500 | 2,73856 Kč | 1 369,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 2,23777 Kč | 3 804,21 Kč |
| 3 400 | 2,01457 Kč | 6 849,54 Kč |
| 5 100 | 1,90069 Kč | 9 693,52 Kč |
| 8 500 | 1,77268 Kč | 15 067,78 Kč |
| 11 900 | 1,69682 Kč | 20 192,16 Kč |
| 17 000 | 1,62307 Kč | 27 592,19 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


