Zener Diode 5.1 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C5V1,133

DigiKey Part Number
1727-6149-1-ND - Cut Tape (CT)
1727-6149-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-C5V1,133
Description
DIODE ZENER 5.1V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
BZX79-C5V1,133 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5231BMicrochip Technology3391N5231BMS-ND53,75000 KčSimilar
1N750A-1Microchip Technology531N750A-1-ND42,63000 KčSimilar
1N751A-1Microchip Technology2671N751A-1-ND42,63000 KčSimilar
1N752A-1Microchip Technology2231N752A-1-ND42,63000 KčSimilar
In-Stock: 20 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,91100 Kč19,11 Kč
1001,17800 Kč117,80 Kč
5000,85210 Kč426,05 Kč
1 0000,74585 Kč745,85 Kč
2 0000,65598 Kč1 311,96 Kč
5 0000,55829 Kč2 791,45 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0000,49772 Kč4 977,20 Kč
20 0000,44664 Kč8 932,80 Kč
30 0000,42058 Kč12 617,40 Kč
50 0000,39128 Kč19 564,00 Kč
70 0000,37391 Kč26 173,70 Kč
100 0000,35703 Kč35 703,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč