
2EZ5.1D5-TP | |
|---|---|
DigiKey Part Number | 353-2EZ5.1D5-TP-ND |
Manufacturer | |
Manufacturer Product Number | 2EZ5.1D5-TP |
Description | DIODE ZENER 5.1V 2W DO41 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 2 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,24700 Kč | 16 235,00 Kč |
| Unit Price without VAT: | 3,24700 Kč |
|---|---|
| Unit Price with VAT: | 3,92887 Kč |

