SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

RT9818C-30GV

DigiKey Part Number
1028-RT9818C-30GVTR-ND - Tape & Reel (TR)
1028-RT9818C-30GVCT-ND - Cut Tape (CT)
1028-RT9818C-30GVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9818C-30GV
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
143ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 537
Check for Additional Incoming Stock
Last Time Buy Date: 01.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,29000 Kč7,29 Kč
105,08300 Kč50,83 Kč
254,52440 Kč113,11 Kč
1003,90350 Kč390,35 Kč
2503,60524 Kč901,31 Kč
5003,42612 Kč1 713,06 Kč
1 0003,27864 Kč3 278,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,09624 Kč9 288,72 Kč
6 0003,00695 Kč18 041,70 Kč
9 0002,96223 Kč26 660,07 Kč
15 0002,91270 Kč43 690,50 Kč
21 0002,88376 Kč60 558,96 Kč
30 0002,85592 Kč85 677,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,29000 Kč
Unit Price with VAT:8,82090 Kč