
SL3139KDW | |
|---|---|
DigiKey Part Number | 5399-SL3139KDWTR-ND - Tape & Reel (TR) 5399-SL3139KDWCT-ND - Cut Tape (CT) 5399-SL3139KDWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL3139KDW |
Description | 20V 660MA 700M@2.5V,0.66A 150MW |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 660mA (Tc) 150mW (Tc) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 660mA (Tc) | |
Rds On (Max) @ Id, Vgs | 520mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.25nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 115pF @ 10V | |
Power - Max | 150mW (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 1,50560 Kč | 150,56 Kč |
| 500 | 1,09442 Kč | 547,21 Kč |
| 1 000 | 0,96087 Kč | 960,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79071 Kč | 2 372,13 Kč |
| 6 000 | 0,70462 Kč | 4 227,72 Kč |
| 9 000 | 0,66067 Kč | 5 946,03 Kč |
| 15 000 | 0,61124 Kč | 9 168,60 Kč |
| 21 000 | 0,58193 Kč | 12 220,53 Kč |
| 30 000 | 0,55343 Kč | 16 602,90 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

