
GSEZ8B450 | |
|---|---|
DigiKey Part Number | 4786-GSEZ8B450TR-ND - Tape & Reel (TR) 4786-GSEZ8B450CT-ND - Cut Tape (CT) 4786-GSEZ8B450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEZ8B450 |
Description | TVS DIODE 8VWM 19VC DFN1006 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 19A (8/20µs) | |
Power - Peak Pulse | 360W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 100 | 1,60210 Kč | 160,21 Kč |
| 500 | 1,16916 Kč | 584,58 Kč |
| 1 000 | 1,02869 Kč | 1 028,69 Kč |
| 2 000 | 0,90985 Kč | 1 819,70 Kč |
| 5 000 | 0,78079 Kč | 3 903,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,70083 Kč | 7 008,30 Kč |
| 20 000 | 0,63347 Kč | 12 669,40 Kč |
| 30 000 | 0,59912 Kč | 17 973,60 Kč |
| 50 000 | 0,56050 Kč | 28 025,00 Kč |
| 70 000 | 0,53763 Kč | 37 634,10 Kč |
| 100 000 | 0,51539 Kč | 51 539,00 Kč |
| 250 000 | 0,46658 Kč | 116 645,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

