Similar
Similar
Similar
Similar
Similar
Similar
Similar



RT9193-33GB | |
|---|---|
DigiKey Part Number | 1028-1014-2-ND - Tape & Reel (TR) 1028-1014-1-ND - Cut Tape (CT) 1028-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9193-33GB |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9193-33GB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Last Time Buy | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP1711AUJZ-3.3-R7 | Analog Devices Inc. | 1 402 | ADP1711AUJZ-3.3-R7CT-ND | 1,39000 Kč | Similar |
| ADP1713AUJZ-3.3-R7 | Analog Devices Inc. | 2 311 | 505-ADP1713AUJZ-3.3-R7CT-ND | 1,64000 Kč | Similar |
| MIC5265-3.3YD5-TR | Microchip Technology | 5 066 | 576-2835-1-ND | 0,37000 Kč | Similar |
| MIC5301-3.3YD5-TR | Microchip Technology | 3 847 | 576-2840-1-ND | 0,68000 Kč | Similar |
| MIC5305-3.3YD5-TR | Microchip Technology | 3 304 | 576-1298-1-ND | 0,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,69810 Kč | 11 094,30 Kč |
| 6 000 | 3,59476 Kč | 21 568,56 Kč |
| 9 000 | 3,54296 Kč | 31 886,64 Kč |
| 15 000 | 3,48561 Kč | 52 284,15 Kč |
| 21 000 | 3,45207 Kč | 72 493,47 Kč |
| 30 000 | 3,41984 Kč | 102 595,20 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |















