Parametric Equivalent

RT6150BGQW | |
|---|---|
DigiKey Part Number | 1028-1260-2-ND - Tape & Reel (TR) 1028-1260-1-ND - Cut Tape (CT) 1028-1260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6150BGQW |
Description | IC REG BUCK BST ADJ 800MA 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,62000 Kč | 286,20 Kč |
| 25 | 26,03760 Kč | 650,94 Kč |
| 100 | 23,19860 Kč | 2 319,86 Kč |
| 250 | 21,84380 Kč | 5 460,95 Kč |
| 500 | 21,02698 Kč | 10 513,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,82379 Kč | 29 735,68 Kč |
| 3 000 | 19,33489 Kč | 58 004,67 Kč |
| 4 500 | 19,08998 Kč | 85 904,91 Kč |
| 7 500 | 18,81874 Kč | 141 140,55 Kč |
| 10 500 | 18,66010 Kč | 195 931,05 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |






